GBB50DYRN

Heilind Number:SULGBB50DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYRN

Detailed Description

Introducing the GBB50DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission. With a 1A current rating and 300VAC voltage capacity, it meets the needs of modern electronic systems. The two-row, 100-position layout with a 1.27mm pitch allows for versatile connectivity. Its cantilever contact type and straddle orientation provide secure mating, while the termination method via card extender and matte tin plating guarantee durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries, from aerospace to telecommunications. Upgrade your PCB connections with the GBB50DYRN for unparalleled performance and longevity.