GBB50DYRQ

Heilind Number:SULGBB50DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DYRQ

Detailed Description

Introducing the GBB50DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row layout and female gender, this connector ensures secure and efficient connections. Featuring a straddle mount design and card extender termination method, installation is convenient and reliable. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity. With a pitch of 1.27mm and 100 positions, it allows for precise and versatile connectivity. Operating at a voltage of 300 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Meeting the highest industry standards, the GBB50DYRQ is the perfect choice for mission-critical systems.