Introducing the GBB55DHAD, a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic systems. Featuring two rows of hairpin contact pins made of durable phosphor bronze with gold plating, this connector ensures efficient power and signal transmission with minimal signal loss. With a pitch of 1.27mm and a maximum voltage rating of 300VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type allow for easy and secure installation on PCBs. With 110 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65°C to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust the GBB55DHAD for your connectivity needs in aerospace, defense, and industrial electronics.