| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB55DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGBB55DHAN |
GBB55DHAN
| Heilind Number: | SULGBB55DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB55DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB55DHAN, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connections. With a compact form factor and a right-angle orientation, this female connector features two rows and 110 positions, allowing for efficient signal transmission. The termination method of Thru Hole, with gold-plated contacts, ensures optimal conductivity and durability. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees reliable performance in various applications. With a pitch of 1.27mm, the GBB55DHAN offers precise connectivity. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Trust in the GBB55DHAN for secure and efficient PCB connections.

