GBB55DHAR

Heilind Number:SULGBB55DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGBB55DHAR

Detailed Description

Introducing the GBB55DHAR, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board connectivity. With a compact pitch of 1.27mm (.05 in) and a maximum voltage rating of 300 VAC, this female connector offers reliable power transmission. Featuring two rows and 110 positions, it ensures ample connectivity options. The Hairpin contact type, with gold plating on phosphor bronze, guarantees optimal signal transfer. Its right-angle orientation and metal board lock mount type provide secure installation on PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring at a connector height of 23.24mm and width of 9.4mm (.37 in), the GBB55DHAR is a versatile solution for various electronic applications, meeting the highest standards of reliability and performance. Elevate your connectivity experience with this exceptional connector.