GBB55DHAS

Heilind Number:SULGBB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHAS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB55DHAS

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, with SKU GBB55DHAS, is designed for high-performance applications. Featuring a female gender, it offers two rows of contacts with a pitch of 1.27mm (.05 in). The termination method is thru-hole, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its right-angle orientation and tail length of 2.54mm (.1 in) allow for easy installation onto PCBs. With 110 positions, it provides ample connectivity options. The connector's compact design, with dimensions of 9.4mm (.37 in) in width and .915 in (23.24mm) in height, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Overall, the GBB55DHAS is a top-of-the-line solution for board-to-board connections in various industries, ensuring high reliability and performance.