GBB55DHAT

Heilind Number:SULGBB55DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGBB55DHAT

Detailed Description

Introducing the GBB55DHAT, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a female gender and two rows, this connector ensures secure mating in compact spaces. Featuring threaded mounting and through-hole termination, it guarantees robust installation on PCBs. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation optimize signal transmission. With 110 positions and a pitch of 1.27mm, it allows for dense board layouts. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it's suitable for various industrial applications. The connector's compact dimensions of 23.24mm height and 9.4mm width, along with a matte tin termination plating, make it ideal for space-constrained environments. Trust the GBB55DHAT for reliable and high-speed board-to-board connections in your electronic designs.