GBB55DHBD

Heilind Number:SULGBB55DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHBD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB55DHBD

Detailed Description

GBB55DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a compact design, it offers two rows of 110 Female connectors with a 1.27mm pitch and right-angle orientation, perfect for space-constrained PCB layouts. The contact material is Gold-plated for optimal conductivity, while the termination method is Through Hole for secure attachment. Rated for 300VAC and 1A, it guarantees efficient power transmission with minimal signal loss. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and versatility. From aerospace to telecommunications, the GBB55DHBD connector is the ideal choice for high-reliability applications.