GBB55DHBS

Heilind Number:SULGBB55DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHBS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB55DHBS

Detailed Description

The GBB55DHBS is a high-performance Board to Board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability in operation. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. This female connector, with a 1 A amperage rating and 300 VAC voltage, is suitable for power and signal transmission. Its two rows with 110 positions and a pitch of 1.27 mm allow for efficient connectivity. The hairpin contact type and right-angle orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring 23.24 mm in height and 9.4 mm in width, it provides a compact yet sturdy connection solution. Perfect for use in aerospace, defense, and industrial applications, the GBB55DHBS ensures high-reliability performance.