GBB55DHBT

Heilind Number:SULGBB55DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DHBT
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB55DHBT

Detailed Description

The GBB55DHBT is a high-performance Board-to-Board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and two rows of 110 positions, it offers versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and hairpin contact type make it ideal for space-saving layouts. With a voltage rating of 300VAC and amperage of 1A, this connector is perfect for demanding electronic systems. Its matte tin termination plating enhances durability. Measuring .915 inches in height and 9.4mm in width, it has a compact form factor. Whether used in aerospace, defense, or industrial applications, the GBB55DHBT delivers uncompromising performance.