GBB55DYHN

Heilind Number:SULGBB55DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DYHN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB55DYHN

Detailed Description

The GBB55DYHN is a high-performance PA9T & Phosphor Bronze Board To Board PCB Connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and dual-row configuration, it offers seamless connectivity in tight spaces. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures low contact resistance and high durability. The Cantilever contact type guarantees secure mating, while the straight orientation and 1.27mm pitch facilitate easy assembly. With a maximum amperage of 1A and voltage rating of 300VAC, it meets stringent performance requirements. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Its Matte Tin termination plating and No Mounting mount type further enhance its versatility. With 110 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. The GBB55DYHN is the ideal choice for demanding applications in aerospace, defense, and industrial sectors.