GBB60DHAD

Heilind Number:SULGBB60DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHAD

Detailed Description

Introducing the GBB60DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a low 1 A amperage rating and a voltage capacity of 300 VAC, it's ideal for power and data connectivity. The two-row design with hairpin contacts allows for efficient mating, while the right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125 °C, the GBB60DHAD guarantees performance in harsh environments. With 120 positions and a 1.27 mm pitch, it provides ample connectivity in compact spaces. The matte tin termination plating enhances durability and conductivity, making this connector a dependable choice for industrial and commercial electronics.