GBB60DHAN

Heilind Number:SULGBB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHAN

Detailed Description

Introducing the GBB60DHAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and two rows of 120 female contacts in a right-angle orientation, it offers seamless connectivity in tight spaces. The 2.54mm (.1 in) tail length and thru-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC, this connector is reliable in harsh environments. Its compact size, measuring 9.4mm (.37 in) in width and 23.24mm (.915 in) in height, makes it ideal for space-constrained designs. Trust the GBB60DHAN for secure and efficient board-to-board connections in your electronic systems.