GBB60DHAR-S793

Heilind Number:SULGBB60DHAR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAR-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHAR-S793

Detailed Description

Introducing the GBB60DHAR-S793, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity even in harsh environments. With a pitch of 1.27mm and two rows of 120 positions, it offers ample connectivity options while maintaining a compact form factor. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 300VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its right-angle orientation and metal board lock mount type make it easy to install and secure on PCBs. With Matte Tin termination plating, it meets industry standards for durability and performance. Trust the GBB60DHAR-S793 for your critical connectivity needs.