GBB60DHAS-S793

Heilind Number:SULGBB60DHAS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAS-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAS-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHAS-S793

Detailed Description

The GBB60DHAS-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. The connector, with a right-angle orientation and side hole mount type, offers flexibility in PCB layouts. With two rows of hairpin contacts, each with 120 positions, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, and with RoHS compliance, it meets stringent quality standards. The matte tin termination plating ensures durability and longevity, making it ideal for industrial and commercial use. The compact design, with dimensions of 9.4mm width and 23.24mm height, allows for space-efficient integration. Overall, the GBB60DHAS-S793 is a reliable and high-performance connector for critical electronic systems.