GBB60DHAS

Heilind Number:SULGBB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAS
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHAS

Detailed Description

Introducing the GBB60DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power delivery with a 1A amperage rating and 300 VAC voltage capability. Its two-row configuration, side hole mount type, and through-hole termination method offer easy and secure installation. The 1.27mm pitch and hairpin contacts provide precise connectivity, while the right-angle orientation and 120 positions allow for efficient PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Measuring .915 inches in height and 9.4mm in width, it is compact yet robust. Trust the GBB60DHAS for seamless and dependable board-to-board connections in your electronic designs.