GBB60DHAT

Heilind Number:SULGBB60DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHAT

Detailed Description

Introducing the GBB60DHAT, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures superior signal integrity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various applications. The right-angle orientation and threaded mount type make installation easy and secure. With 120 positions and a pitch of 1.27mm, it offers ample connectivity options while maintaining precise alignment. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact size, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the GBB60DHAT for high-reliability connections in your electronic designs.