GBB60DHBD-S793

Heilind Number:SULGBB60DHBD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBD-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBD-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHBD-S793

Detailed Description

Introducing our GBB60DHBD-S793 connector, featuring PA9T and Phosphor Bronze construction for durability and reliability. With a low amperage of 1 A, this female connector offers two rows for seamless connectivity. Designed for clearance hole mounting and with a through-hole termination method, it ensures easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation offer efficient signal transmission. With 120 positions and a voltage rating of 300 VAC, it's perfect for high-density applications. The .05-inch pitch and .17-inch tail length allow for precise PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Measuring .915 inches in height and 9.4 mm in width, it's suitable for various board-to-board and card edge connections. RoHS-compliant with matte tin termination plating, it meets industry standards for environmental responsibility. The GBB60DHBD-S793 is the ideal choice for demanding electronic systems that require high reliability and performance.