GBB60DHBD

Heilind Number:SULGBB60DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHBD

Detailed Description

Introducing the GBB60DHBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a compact pitch of 1.27mm (.05in) and a right-angle orientation, it offers efficient connectivity in tight spaces. Rated for 300VAC and 1A, it guarantees reliable power transmission. Its two rows of hairpin contacts, totaling 120 positions, provide ample connectivity options. The clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it offers a perfect balance of compactness and accessibility. Matte tin termination plating ensures long-term performance. Trust the GBB60DHBD for seamless and secure board-to-board connections in your electronic systems.