| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB60DHBN-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB60DHBN-S793 |
GBB60DHBN-S793
| Heilind Number: | SULGBB60DHBN-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB60DHBN-S793 |
| ECAD Model: |
Specifications
Detailed Description
SKU GBB60DHBN-S793 features a robust design ideal for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal performance. Rated for 1A and 300VAC, it offers secure power transmission. The Right-Angle orientation and 2 rows of 120 Hairpin contacts with a 1.27mm pitch facilitate efficient board-to-board connections. With Thru Hole termination and Matte Tin plating, it guarantees reliable soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact solution for PCB connectivity. Ideal for applications requiring durability and precision, this connector is a critical component in electronic systems.

