GBB60DHBN

Heilind Number:SULGBB60DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHBN

Detailed Description

The GBB60DHBN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a pitch of 1.27mm, this connector is ideal for space-constrained applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy and secure mating. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The connector offers 120 positions with thru-hole termination, making it easy to install on PCBs. Its matte tin termination plating enhances solderability. This RoHS-compliant connector is a reliable choice for high-speed data transmission and power delivery in electronic devices.