GBB60DHBR-S793

Heilind Number:SULGBB60DHBR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBR-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBR-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHBR-S793

Detailed Description

GBB60DHBR-S793 is a high-performance board-to-board PCB connector featuring PA9T housing and contact made of durable phosphor bronze with gold plating. Designed for reliable power transmission, it offers a maximum amperage of 1A and can handle voltages up to 300VAC, making it suitable for various electronic applications. With a right-angle orientation and metal board lock mount type, it ensures secure connectivity even in demanding environments. This connector, with two rows of hairpin contacts and a pitch of 1.27mm, provides a total of 120 positions for versatile PCB interconnections. Operating within a wide temperature range from -65 to 125°C, it guarantees consistent performance. The matte tin termination plating enhances durability and solderability. With a compact size of 9.4mm width and 23.24mm height, it saves space on the PCB. Perfect for high-reliability applications, it meets industry standards for quality and performance, making it a trusted choice for engineers.