GBB60DHBR

Heilind Number:SULGBB60DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHBR

Detailed Description

GBB60DHBR is a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a dual-row layout with 120 positions, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it's suitable for use in harsh environments. Its right-angle orientation and metal board lock mount type make it easy to install and secure on PCBs. Measuring at .915 inches in height and 9.4mm in width, it's compact yet efficient. With Matte Tin termination plating for added protection, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the GBB60DHBR for unparalleled performance and longevity.