GBB60DHBT-S793

Heilind Number:SULGBB60DHBT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBT-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBT-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHBT-S793

Detailed Description

Introducing the GBB60DHBT-S793, a high-performance and reliable board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and voltage rating of 300 VAC, it offers seamless power transmission. The gold-plated contacts guarantee low contact resistance, while the threaded mount type and through-hole termination method ensure secure and stable installation. Featuring a right-angle orientation, it's perfect for space-constrained layouts. With 120 positions and a maximum operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Rest assured of its quality as it's part of our extensive lineup of connectors, meeting the highest industry standards. Upgrade your connectivity solutions with the GBB60DHBTS793.