| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB60DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB60DHFR |
GBB60DHFR
| Heilind Number: | SULGBB60DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB60DHFR |
| ECAD Model: |
Specifications
Detailed Description
The GBB60DHFR Board to Board PCB Connector features high-reliability construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring durable and efficient performance. With a compact design, it offers 120 positions in a dual-row configuration with a 1.27mm pitch. Suitable for surface mount installation on metal boards, this connector guarantees secure connectivity. Operating at a voltage of 300 VAC and an amperage of 1A, it withstands harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and hairpin contact type provide easy mating. With matte tin termination plating, it complies with industry standards for quality and reliability, making it ideal for various applications in electronics and telecommunications.

