GBB60DHFT

Heilind Number:SULGBB60DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHFT

Detailed Description

The GBB60DHFT Board To Board PCB Connector features durable PA9T and Phosphor Bronze construction with gold contact plating, ensuring reliable performance in demanding environments. With a pitch of 1.27mm and 120 positions across 2 rows, this connector offers high-density connectivity. Its threaded mount type and surface mount termination method facilitate secure installation onto PCBs. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and straight orientation further enhance its versatility. With a compact connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on circuit boards. The matte tin termination plating adds to its durability. Whether used in telecommunications, industrial machinery, or aerospace systems, the GBB60DHFT ensures efficient and long-lasting connectivity.