GBB60DHHD

Heilind Number:SULGBB60DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DHHD

Detailed Description

Introducing the GBB60DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance requirements. The 2-row, 120-position layout offers ample connectivity options, while the 1.27mm pitch and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and .125" tail length make it versatile for various PCB designs. With a compact size of .37" width and .61" height, it saves space on the board. The Matte Tin termination plating enhances durability. Trust the GBB60DHHD for efficient and durable board-to-board connections in your electronic systems.