GBB60DHHN

Heilind Number:SULGBB60DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHHN

Detailed Description

Our GBB60DHHN connector features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it is ideal for high-power applications. The female connector has two rows with 120 positions, offering ample connectivity. Its hairpin contact type and gold plating guarantee excellent signal transmission. Designed for through-hole termination, installation is secure and straightforward. Operating efficiently in temperatures ranging from -65 to 125°C, it suits a variety of industrial settings. The connector's compact dimensions (9.4mm width, 15.49mm height) make it space-efficient on PCBs. With matte tin termination plating, it adheres to industry standards for durability. Perfect for board-to-board and card edge connections, the GBB60DHHN is a reliable solution for your interconnect needs.