GBB60DHHT

Heilind Number:SULGBB60DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHHT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHHT

Detailed Description

Introducing the GBB60DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust and reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of power-intensive systems. Featuring a female gender, dual rows with a 1.27mm pitch, and hairpin contact type, it offers secure and efficient mating. The thru-hole threaded mount and matte tin termination provide easy and durable installation on PCBs. With 120 positions and a straight orientation, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Compact in size, with a height of just 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the GBB60DHHT is the perfect choice for high-reliability connectivity solutions.