GBB60DHLD

Heilind Number:SULGBB60DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHLD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHLD

Detailed Description

The GBB60DHLD PCB Connector offers reliable and high-performance board-to-board connectivity with its dual-row design, featuring a total of 120 positions spaced at a pitch of 1.27mm (.05in). Engineered for durability, this connector is constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring efficient signal transmission and corrosion resistance. Its Hairpin contact type and Thru Hole termination method provide secure and stable connections. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact dimensions, measuring at 9.4mm (.37in) in width and .61in (15.49mm) in height, make it ideal for space-constrained PCB layouts. The Matte Tin termination plating guarantees excellent solderability. Whether used in industrial machinery, telecommunications equipment, or other electronics, the GBB60DHLD ensures seamless and dependable connectivity.