GBB60DHLN

Heilind Number:SULGBB60DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHLN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHLN

Detailed Description

Introducing the GBB60DHLN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With its robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type offers secure and stable connections. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it meets the stringent requirements of various electronic applications. The straight orientation, along with two rows and 120 positions, allows for efficient PCB integration. With a pitch of 1.27 mm and termination method via thru hole, installation is convenient and hassle-free. The connector's wide operating temperature range of -65 to 125 °C makes it suitable for use in extreme conditions. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it offers space-saving solutions without compromising performance. Whether in aerospace, defense, or industrial settings, the GBB60DHLN is the ideal choice for high-reliability connectivity.