| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB60DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB60DHLR |
GBB60DHLR
| Heilind Number: | SULGBB60DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB60DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB60DHLR, a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Featuring two rows with a pitch of 1.27mm, it offers precision in connecting components on your circuit board. The hairpin contact type and metal board lock mount type provide secure attachment. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Perfect for applications requiring a female connector with 120 positions, the GBB60DHLR guarantees high-quality performance in aerospace, military, and industrial settings. Upgrade your connectivity with this essential component.

