GBB60DHLT-S578

Heilind Number:SULGBB60DHLT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHLT-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHLT-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHLT-S578

Detailed Description

The GBB60DHLT-S578 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. This connector, with a threaded mount type and hairpin contact design, offers secure and efficient connectivity. Its 120 positions and 2 rows allow for versatile PCB interconnection. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the GBB60DHLT-S578 guarantees high reliability and performance.