GBB60DHND

Heilind Number:SULGBB60DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHND
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHND

Detailed Description

Introducing SKU GBB60DHND, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity in demanding environments. With a 1A current rating and a voltage resistance of 300VAC, it guarantees safe and efficient power transmission. The Hairpin contact type, along with a clearance hole mount and thru-hole termination method, offers secure and stable connectivity. With 120 positions and a pitch of 1.27mm, it provides ample space for intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the reliability of the GBB60DHND for your connectivity needs.