GBB60DHNN

Heilind Number:SULGBB60DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHNN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHNN

Detailed Description

Introducing the GBB60DHNN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted from PA9T and featuring Gold-plated Phosphor Bronze contacts, this connector ensures optimal signal transmission with a current rating of 1A and voltage capacity of 300VAC. With two rows of hairpin contacts and a pitch of 1.27mm (.05 in), it offers reliable connectivity in a straight orientation. The connector, with 120 positions and a termination method of thru-hole, guarantees secure attachment to PCBs. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm (.125 in), it provides a compact yet efficient solution for your connectivity needs. Ideal for applications requiring durability and high performance, the GBB60DHNN is a must-have component in the realm of electronic design and manufacturing.