GBB60DHNT

Heilind Number:SULGBB60DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHNT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHNT

Detailed Description

Introducing our high-performance GBB60DHNT board-to-board PCB connector, designed for precision connectivity in demanding applications. Featuring a robust PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the stringent power requirements of modern electronics. The two-row, threaded mount design with Thru Hole termination method offers secure and stable installation on PCBs. Each of the 120 Hairpin contact positions, with a pitch of 1.27mm (.05in), guarantees precise alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it optimizes space utilization on the PCB. The Matte Tin termination plating ensures excellent solderability. Trusted by engineers for its reliability and performance, the GBB60DHNT is the ideal choice for critical connections in your electronic systems.