GBB60DHRD

Heilind Number:SULGBB60DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHRD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHRD

Detailed Description

The GBB60DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and 120 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and card extender termination method guarantee secure and efficient connections. Rated for a voltage of 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation make installation easy and versatile. The Matte Tin termination plating enhances durability. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient. Whether for industrial, aerospace, or telecommunications applications, the GBB60DHRD is a reliable choice for high-reliability connectivity solutions.