GBB60DHRN

Heilind Number:SULGBB60DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHRN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHRN

Detailed Description

Introducing the GBB60DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a compact pitch of 1.27mm (.05in) and 120 positions spread across two rows, it offers high-density connectivity. The hairpin contact type and card extender termination method make it easy to install and maintain. Operating flawlessly within a wide temperature range of -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its low-profile design, measuring just .61 inches in height, and 9.4mm (.37in) in width, allows for space-efficient PCB layout. With termination plating in matte tin, it ensures secure solder connections. Ideal for aerospace, defense, and industrial applications, the GBB60DHRN is a dependable solution for your connectivity needs.