GBB60DHRT-S578

Heilind Number:SULGBB60DHRT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHRT-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHRT-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHRT-S578

Detailed Description

Introducing the GBB60DHRT-S578, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it is ideal for applications requiring high-speed data transfer and power distribution. The female connector, boasting two rows of Hairpin contacts and 120 positions, offers versatile connectivity options. Its threaded mount type and Card Extender termination method guarantee secure and stable installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it is space-efficient without compromising on performance. The Matte Tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial applications, the GBB60DHRT-S578 is a reliable solution for demanding connectivity needs.