GBB60DHRT

Heilind Number:SULGBB60DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHRT

Detailed Description

Introducing the GBB60DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The Hairpin contact type and straddle orientation, along with 120 positions and a pitch of 1.27mm, make it ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, and rated for 300VAC, this connector guarantees performance in harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. RoHS compliant with matte tin termination plating, it meets industry standards for environmental responsibility. Whether in aerospace, defense, or industrial applications, the GBB60DHRT is the reliable choice for your connectivity needs.