GBB60DYFT

Heilind Number:SULGBB60DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DYFT

Detailed Description

Introducing the GBB60DYFT, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and two rows of 120 positions, this connector ensures efficient data transfer in compact spaces. The female gender, surface mount termination method, and threaded mount type offer secure and stable installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it's ideal for a wide range of applications. The cantilever contact type and straight orientation further enhance its versatility. With a tail length of 2.54mm (.1 in) and a low connector height of 15.49mm (.61 in), it's suitable for space-constrained designs. The connector's termination plating of matte tin ensures reliability. Whether used in aerospace, military, or industrial settings, the GBB60DYFT meets the highest standards for performance and quality.