GBB60DYHN

Heilind Number:SULGBB60DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DYHN

Detailed Description

Introducing the GBB60DYHN, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With two rows of 120 positions and a pitch of 1.27mm, this connector offers secure and efficient connectivity. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent signal transmission. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. Featuring a no-mounting, straight orientation with thru-hole termination, installation is convenient. With a connector height of 15.49mm and width of 9.4mm, it's compact yet sturdy. The matte tin termination plating enhances durability. Trust the GBB60DYHN for seamless board-to-board connections in aerospace, industrial, or telecommunications systems.