GBB60DYRD

Heilind Number:SULGBB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULGBB60DYRD

Detailed Description

Introducing the GBB60DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 120 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures excellent signal transmission and durability. The cantilever contact type and clearance hole mount make it easy to install, while the card extender termination method allows for secure connections. Rated for up to 300VAC and operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its low profile design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GBB60DYRD for high-reliability connectivity in your PCB designs.