GBB60DYRN

Heilind Number:SULGBB60DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYRN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DYRN

Detailed Description

Introducing the GBB60DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender configuration with two rows and a pitch of 1.27mm (.05 in), this connector offers reliable connectivity in compact spaces. With a voltage rating of 300VAC and amperage of 1A, it ensures efficient power transmission. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating. The termination method is through card extender with matte tin plating, suitable for high-speed data transmission. Operating temperature range of -65 to 125°C and compliance with RoHS regulations make it ideal for industrial and electronic applications. The GBB60DYRN is a top choice for engineers seeking a reliable and high-quality connector solution.