GBB60DYRT

Heilind Number:SULGBB60DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DYRT

Detailed Description

The GBB60DYRT is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector, designed for reliable and durable connectivity in electronic systems. Featuring two rows of female connectors with a threaded mount type, it ensures secure attachment to PCBs. With a contact material of Phosphor Bronze and Gold plating, it offers excellent conductivity and corrosion resistance. Operating at 1A and 300VAC, it meets high-power requirements. The cantilever contact type and straddle orientation provide efficient signal transmission. With 120 positions and a pitch of 1.27mm, it enables precise and compact board-to-board connections. Suitable for a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures solderability. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The GBB60DYRT is perfect for applications in aerospace, telecommunications, and industrial electronics, where reliability is paramount.