GBB64DHAD

Heilind Number:SULGBB64DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHAD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHAD

Detailed Description

Introducing the GBB64DHAD, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for exceptional connectivity in electronic assemblies. With a 1A amperage rating and dual-row configuration, this connector boasts a robust female interface for seamless integration. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Its Phosphor Bronze contacts plated in gold ensure reliable signal transmission, while the 1.27mm pitch and 300VAC voltage rating cater to diverse application needs. The Hairpin contact type and right-angle orientation further enhance versatility, accommodating 128 positions with a 2.54mm tail length. Operating flawlessly in harsh environments from -65 to 125°C, this connector guarantees durability. Measuring at .915in height and 9.4mm width, it offers compact yet resilient connectivity. With matte tin termination plating and compliance with hi-rel standards, the GBB64DHAD is a trusted choice for demanding PCB interconnections.