GBB64DHAN

Heilind Number:SULGBB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHAN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHAN

Detailed Description

The GBB64DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 1.27mm pitch and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The 128-position, dual-row design allows for versatile configurations. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it's suitable for harsh environments. Thru-hole termination with Matte Tin plating guarantees secure and durable solder connections. With a connector height of 23.24mm and width of 9.4mm, it meets industry standards while offering easy installation. The GBB64DHAN is the perfect choice for high-speed and high-density applications that demand uncompromising performance.