GBB64DHAS

Heilind Number:SULGBB64DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DHAS

Detailed Description

GBB64DHAS features a robust design with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity in demanding environments. This female connector, with two rows and a side hole mount type, offers secure through-hole termination. Its Hairpin contact type, with 128 positions at a 1.27mm pitch, allows for efficient signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it's suitable for various applications. The connector's right-angle orientation and 2.54mm tail length provide flexibility in PCB assembly. With a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained setups. Additionally, Matte Tin termination plating enhances durability. A part of the Board to Board PCB Connectors and Card Edge Connectors categories, this product guarantees high performance in connectivity solutions.