| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB64DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULGBB64DHBD |
GBB64DHBD
| Heilind Number: | SULGBB64DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB64DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB64DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and featuring two rows of 128 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its hairpin contact type and thru-hole termination method offer secure and efficient assembly, while the clearance hole mount type allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of .915in (23.24mm) and width of 9.4mm (.37in), saves valuable board space. Trust the GBB64DHBD for robust and durable interconnect solutions in your electronic designs.

