GBB64DHBN

Heilind Number:SULGBB64DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHBN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHBN

Detailed Description

Introducing the GBB64DHBN, a high-performance board-to-board PCB connector designed for intricate electronic assemblies. With its premium construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. Boasting a convenient right-angle orientation and two rows of 128 gold-plated hairpin contacts, it guarantees secure and efficient connections. Operating at an impressive 300 VAC and 1 A, it meets the demands of various applications. The Thru Hole termination method with Matte Tin plating offers durability even in harsh environments, while its wide temperature range of -65 to 125 °C ensures stability. With a compact size of .915 inches in height and 9.4 mm in width, it's ideal for space-restricted installations. Trust the GBB64DHBN for seamless connectivity in your electronic designs.